
The NCP114BMX100TCG is a single-output linear voltage regulator with an output voltage of 1V and a maximum output current of 300mA. It is designed for surface mount applications and is packaged in a UDFN-4 package. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 95uA. The NCP114BMX100TCG is RoHS compliant and has a power supply rejection ratio of 75dB.
Sign in to ask questions about the Onsemi NCP114BMX100TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP114BMX100TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP114BMX100TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
