
The NCP114BMX120TCG is a single-output linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount UDFN-4 package. The device is RoHS compliant and has a quiescent current of 95uA. It features a power supply rejection ratio of 75dB and is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Sign in to ask questions about the Onsemi NCP114BMX120TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP114BMX120TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP114BMX120TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
