The NCP114BMX285TCG is a linear voltage regulator LDO with an output voltage range of 2.793V to 2.907V. It operates over an input voltage range of 1.7V to 5.5V and is suitable for use in applications where the input voltage may vary. The device is packaged in an HVSON-8 package and is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |