LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.2V, XDFN, Active Discharge, Normal Vout Slew-Rate, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP115AMX120TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.16 |
| Output Voltage1-Max | 1.24 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3.33 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00456 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.