The NCP115AMX150TCG is a linear voltage regulator with a fixed output voltage of 1.5V. It can supply up to 300mA of current and operates over a temperature range of -40°C to 85°C. The device is packaged in a 4-pin S-PDSO-N4 package and has a maximum input voltage of 5.5V. It is suitable for use in a variety of applications, including power management and voltage regulation.
Onsemi NCP115AMX150TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.46 |
| Output Voltage1-Max | 1.54 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.66 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00525 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP115AMX150TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.