The NCP115AMX180TBG is a 1.8V fixed linear regulator with a maximum output current of 300mA and an operating temperature range of -40°C to 85°C. It has a JEDEC package code of S-PDSO-N4 and a terminal position of dual. The input voltage range is from 2.3V to 5.5V, and the output voltage is nominally 1.8V with a dropout voltage of 0.426V. The regulator has a line regulation of 0.00576 and a load regulation of 0.03.
Checking distributor stock and pricing after the page loads.
Onsemi NCP115AMX180TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.76 |
| Output Voltage1-Max | 1.84 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.22 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.426 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.56 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.