The NCP115AMX300TCG is a linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.3A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in an S-PDSO-N4 package type, specifically an XDFN-4. It has a fixed output voltage and a maximum voltage tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP115AMX300TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP115AMX300TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.