The NCP115AMX330TCG is a 3.3V linear voltage regulator with a maximum output current of 300mA. It has a fixed output voltage of 3.3V and a dropout voltage of 0.215V. The device operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. It is available in a 4-pin S-PDSO-N4 package.
Checking distributor stock and pricing after the page loads.
Onsemi NCP115AMX330TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.215 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00561 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.