The NCP115CMX280TBG is a low dropout linear voltage regulator with a fixed output voltage of 2.744V to 2.856V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 85°C and is packaged in an XDFN-4 package. The device has a maximum input voltage of 5.5V and a maximum input voltage absolute of 6V. The NCP115CMX280TBG has a maximum line regulation of 0.00616 and a maximum load regulation of 0.03.
Checking distributor stock and pricing after the page loads.
Onsemi NCP115CMX280TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00616 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.32 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.