The NCP115CMX300TCG is a linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 6V. The device is packaged in an XDFN-4 package and is suitable for use in a variety of applications. The regulator has a maximum line regulation of 0.006 and a maximum load regulation of 0.03.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP115CMX300TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP115CMX300TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP115CMX300TCG
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.