
Fixed frequency, current mode PWM controller for flyback topology. Features a 100kHz operating frequency with an 80% maximum duty cycle. Housed in an 8-lead PDIP package for through-hole mounting, this single-channel DC/DC controller operates from 6.3V to 12.5V supply voltage. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1200P100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Bias Current | 20nA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 6.3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1200P100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1200P100G
onsemi announces the discontinuance of VHVIC0, 1, and 2 process products, including power management controllers like the NCP1031 and NCP1653 series.
Onsemi product discontinuance notice PD16298 issued July 2009 for discrete, analog, logic, and power products. Includes last buy/ship dates and suggested replacements.
