Onsemi NCP1200P60 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Fault Protection | Short Circuit |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1200P60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
