
AC to DC switching converter, an off-line switcher/SMPS controller operating at 60kHz. Features an 80% maximum duty cycle and a 28ns fall time. This through-hole mount component is housed in an 8-pin PDIP package, with a maximum power dissipation of 550mW. It supports a 6.3V to 12.5V supply voltage range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1200P60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1200P60G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Frequency | 60kHz |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Input Bias Current | 20nA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Duty Cycle | 80% |
| Max Frequency | 60kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 6.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1200P60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
