
The NCP1201D100R2G is a flyback DC/DC controller from Onsemi. It operates at a maximum supply voltage of 16V and can handle an output current of 250mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The NCP1201D100R2G features fault protection against over temperature and short circuit conditions. It is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi NCP1201D100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1201D100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83% |
| Fall Time | 41ns |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1201D100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
