Onsemi NCP1203D60R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMARTMOS™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1203D60R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
