
The NCP1205P2 is a flyback DC/DC controller from Onsemi, operating within a temperature range of -25°C to 150°C. It features a PDIP-14 package and is available in quantities of 25. The device has a maximum operating supply voltage of 30V and can handle an output current of 250mA. The output voltage is 12V.
Sign in to ask questions about the Onsemi NCP1205P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1205P2 technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1205P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
