
Surface mount DC/DC controller featuring free-running quasi-resonant current mode operation. This integrated circuit supports flyback topology with a single output. Key specifications include a 1MHz operating frequency, 5.3V to 16V supply voltage range, and 500mA output current capability. Fault protection includes over voltage and over temperature, with a 20ns fall time. The component is RoHS compliant and operates from -40°C to 125°C.
Sign in to ask questions about the Onsemi NCP1207ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1207ADR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1207ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
