The NCP1207AP is a DC/DC flyback controller from Onsemi, designed for applications requiring fault protection against over voltage and over temperature conditions. It operates within a temperature range of -40°C to 125°C and can supply up to 500mA of output current. The device is packaged in a PDIP-8 format and is available in quantities of 1000. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi NCP1207AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1207AP technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1207AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
