Sign in to ask questions about the Onsemi NCP1207APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1207APG technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Frequency | 200kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 28.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1207APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
