
PWM switching Controller IC
Onsemi NCP1207BDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 200kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 28.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
