Sign in to ask questions about the Onsemi NCP1212DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1212DR2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1212DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
