
PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, SOIC-8 Narrow Body, 2500-REEL
Onsemi NCP1216AD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
