
The NCP1216AD65R2G is a flyback DC/DC controller from Onsemi, featuring a maximum supply voltage of 16V and an output current of 500mA. It operates within a temperature range of 0°C to 150°C. The device is packaged in a SOIC-8 package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format.
Onsemi NCP1216AD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
