
The NCP1216D65R2 is a flyback DC/DC controller from Onsemi. It operates within a temperature range of 0°C to 150°C and is supplied with a maximum voltage of 16V. The device is packaged in a SOIC-8 package and is available in quantities of 2500. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi NCP1216D65R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1216D65R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1216D65R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
