
AC switching converter controller for flyback topology, operating at 65kHz with an 81% maximum duty cycle. Features a 20ns fall time and supports a maximum supply voltage of 16V with a maximum supply current of 5mA. This surface mount SOIC package component operates from 0°C to 150°C, is RoHS and Lead Free compliant, and offers an output current of 500mA at 10V.
Sign in to ask questions about the Onsemi NCP1216D65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1216D65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 81% |
| Max Frequency | 71.5kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216D65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
