Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1216LEDGEVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1216LEDGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 120V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 120V |
| Min Input Voltage | 90V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 1A |
| Output Voltage | 14V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216LEDGEVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
