
PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
Onsemi NCP1217AP100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 46.5% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.02mA |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
