
The NCP1219AD65R2G is a flyback DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 150°C and is packaged in a SOIC-8 format. The device is capable of delivering up to 800mA of output current at a maximum supply voltage of 20V. It features a maximum power dissipation of 920mW and a duty cycle of up to 80%. The NCP1219AD65R2G is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi NCP1219AD65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1219AD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 920mW |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1219AD65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
