
The NCP1219BD100R2G is a surface mount PWM controller from Onsemi, packaged in a 7-pin SOIC lead-frame SMT package. It has a maximum package length of 5mm, width of 4mm, and height of 1.5mm. The seated plane height is 1.75mm and the pin pitch is 1.27mm. This device is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NCP1219BD100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1219BD100R2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1219BD100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.