Sign in to ask questions about the Onsemi NCP1230AD100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1230AD100R2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 17.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230AD100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.