
The NCP1230D100R2 is an 18V flyback DC/DC controller from Onsemi, featuring a SOIC-8 package and operating temperature range of -40°C to 150°C. It has a maximum output current of 800mA and a maximum operating supply voltage of 18V. The device is not RoHS compliant and contains lead, with a maximum duty cycle of 80%. It is available in a tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Onsemi NCP1230D100R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1230D100R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1230D100R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
