Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1230D165R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230D165R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1230D165R2G
onsemi announces the discontinuance of VHVIC0, 1, and 2 process products, including power management controllers like the NCP1031 and NCP1653 series.
