
The NCP1230P100G is a lead free, 8-pin DIP packaged DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 150°C and can handle up to 800mA of output current. The device features a maximum supply voltage of 18V and a maximum duty cycle of 80%. It is packaged in a halogen free, plastic DIP-8/7 package and is RoHS compliant.
Onsemi NCP1230P100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230P100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
