Sign in to ask questions about the Onsemi NCP1230P65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1230P65 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1230P65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.