
Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL
Onsemi NCP1234BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 70ns |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
