
The NCP1236AD65R2G is a flyback DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 28V and a maximum output current of 500mA. The device is packaged in a SOIC-8/7 package and is suitable for surface mount applications. The NCP1236AD65R2G is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Onsemi NCP1236AD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 500mA |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
