
Fixed frequency, current mode DC/DC controller for flyback converters. Features 80% typical duty cycle, 40ns fall time, and a maximum operating temperature of 150°C. This surface mount component is housed in a halogen-free, lead-free SOIC package with a 28V maximum supply voltage and 500mA output current capability. Designed for non-isolated applications, it operates within a -40°C to 150°C temperature range.
Sign in to ask questions about the Onsemi NCP1236BD100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1236BD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 500mA |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1236BD100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
