
Flyback converter controller IC, operating at a fixed frequency of 65kHz with current mode control. Features 80% typical and 85% maximum duty cycle, 40ns fall time, and isolated operation. Integrated fault protection includes over-voltage and over-temperature. Housed in a 7-pin SOIC package for surface mounting, this halogen-free and lead-free component operates from -40°C to 150°C.
Sign in to ask questions about the Onsemi NCP1236BD65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1236BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 500mA |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1236BD65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
