
The NCP1237AD65R2G is a flyback DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 28V and an operating supply current of 30mA. The device is packaged in a SOIC package and is RoHS compliant. It is designed for surface mount applications and has a maximum output current of 1A.
Sign in to ask questions about the Onsemi NCP1237AD65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1237AD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 22ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP1237 |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1237AD65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.