
The NCP1238BD65R2G is a flyback DC/DC controller from Onsemi, suitable for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 28V. The device features a maximum output current of 800mA and an operating supply current of 30mA. It is available in a halogen-free and RoHS-compliant SOIC-7 package, packaged in tape and reel.
Sign in to ask questions about the Onsemi NCP1238BD65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1238BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 22ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 800mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1238BD65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.