The NCP1239BD65R2G is an automotive DC/DC controller from Onsemi. It features a maximum operating temperature of 125C and a minimum operating temperature of -40C. The device has 7 terminals and is packaged in a 7-pin SOIC package. It operates within a voltage range of 9.4V to 35V. The NCP1239BD65R2G is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Onsemi NCP1239BD65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1239BD65R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1239BD65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.