The NCP12400CBBAB0DR2G is an automotive DC/DC controller from Onsemi. It features a nominal supply voltage of 11V and operates over a temperature range of -40 to 125°C. The device is packaged in a 7-pin SOIC package and has a single function. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Onsemi NCP12400CBBAB0DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 11 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.