Isolated PWM controller, current mode, for offline power supplies. Features a flyback topology, 80% duty cycle, and a maximum duty cycle of 84%. Operates from 28V to 8.8V supply voltage with a 2.1mA operating supply current. Offers a 12V output voltage and 500mA output current. Packaged in a halogen-free, lead-free TSOP surface mount package, 1mm height, 3.1mm length, and 1.7mm width, supplied in tape and reel with 3000 units.
Sign in to ask questions about the Onsemi NCP1251ASN65T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1251ASN65T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8.8V |
| Min Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Topology | Flyback |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1251ASN65T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
