Onsemi NCP1251GEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.75A |
| Output Power | 20W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1251GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.