
The NCP1252ADR2G is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of -25°C to 125°C and supports a maximum supply voltage of 28V. The device features a single output voltage of 10V and is packaged in a SOIC format. The NCP1252ADR2G is compliant with RoHS regulations and is available in tape and reel packaging.
Onsemi NCP1252ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49.6% |
| Fall Time | 22ns |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 48% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1252ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
