
Surface mount PWM controller, current mode, for flyback and forward applications. Features a 500kHz operating frequency, 69% duty cycle, and 22ns fall time. Operates from a 9V to 28V supply voltage with a 1.4mA operating supply current. Packaged in an SOIC-8 narrow body, this RoHS compliant component offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Onsemi NCP1252CDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1252CDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fall Time | 22ns |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1252CDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
