The NCP1254ASN65T1G is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle an output current of up to 500mA. The device features fault protection against over voltage and short circuit conditions. It is lead free and halogen free, and compliant with RoHS regulations. The NCP1254ASN65T1G is available in a TSOP package, packaged in tape and reel.
Sign in to ask questions about the Onsemi NCP1254ASN65T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1254ASN65T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1254ASN65T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.