
The NCP1255BD65R2G is a DC/DC controller with a flyback topology, suitable for operation at up to 125°C. It has a maximum operating supply voltage of 18V and an operating supply current of 1.4mA. The device features fault protection against over voltage and short circuit conditions. It is available in a surface mount SOIC package and is compliant with RoHS regulations.
Onsemi NCP1255BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.