
Surface mount PWM controller featuring Soft-Skip™ standby operation. This DC/DC controller supports flyback topology with a maximum output current of 800mA and an output voltage up to 20V. It operates with a frequency range up to 100kHz and a maximum duty cycle of 80%. The component is housed in a SOIC package, measures 5mm in length, 4mm in width, and 1.5mm in height, and is supplied on a 2500-piece reel. It is RoHS compliant and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Onsemi NCP1271D100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1271D100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 20ns |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 100kHz |
| Max Input Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Output Current | 800mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soft-Skip™ |
| Termination | SMD/SMT |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1271D100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
