
Surface mount PWM controller featuring Soft-Skip™ standby, adjustable skip level, and external latch. Operates with a 65kHz frequency, 80% duty cycle, and a maximum duty cycle of 86%. Includes over-voltage and short-circuit fault protection. Designed for flyback topology, this SOIC package component has a 20V maximum supply voltage and 20V output voltage. It offers a wide operating temperature range from -40°C to 150°C.
Onsemi NCP1271D65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Short Circuit |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 86% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.1V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Output Current | 800A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Soft-Skip™ |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1271D65R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
